Technical Document
Specifications
Brand
CapriThread Size
PG29
Maximum Cable Diameter
32mm
Minimum Cable Diameter
22mm
Material
Nickel Plated Brass
Colour
Nickel
Series
NEWCAP MS
IP Rating
IP66, IP68
Country of Origin
France
₹ 11,054.46
₹ 3,684.82 Each (In a Pack of 3) (Exc. GST)
₹ 13,044.26
₹ 4,348.088 Each (In a Pack of 3) (inc. GST)
3
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 11,054.46
₹ 3,684.82 Each (In a Pack of 3) (Exc. GST)
₹ 13,044.26
₹ 4,348.088 Each (In a Pack of 3) (inc. GST)
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CapriThread Size
PG29
Maximum Cable Diameter
32mm
Minimum Cable Diameter
22mm
Material
Nickel Plated Brass
Colour
Nickel
Series
NEWCAP MS
IP Rating
IP66, IP68
Country of Origin
France