Technical Document
Specifications
Brand
CAMDENBOSSLid
Yes
Material
ABS
External Dimensions
34 x 24 x 16mm
Wall Thickness
1.8mm
Colour
Black
External Height
16 mm
External Length
34 mm
External Width
24 mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom
Product details
Potting Boxes With Lids
Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C
₹ 1,185.20
₹ 237.04 Each (In a Pack of 5) (Exc. GST)
₹ 1,398.54
₹ 279.707 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,185.20
₹ 237.04 Each (In a Pack of 5) (Exc. GST)
₹ 1,398.54
₹ 279.707 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CAMDENBOSSLid
Yes
Material
ABS
External Dimensions
34 x 24 x 16mm
Wall Thickness
1.8mm
Colour
Black
External Height
16 mm
External Length
34 mm
External Width
24 mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom
Product details
Potting Boxes With Lids
Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C