Technical Document
Specifications
Brand
CalexInput Voltage
100 → 240V ac
Output Voltage
24 → 28V dc
Output Current
7.2A
Embedded
Yes
Number of Outputs
1
Power Rating
201.6W
Length
355.6mm
Width
123.7mm
Depth
69.85mm
Mounting Type
Open Frame
Efficiency
60%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
0.02%
Minimum Temperature
0°C
Weight
4.5kg
Maximum Temperature
+50°C
Country of Origin
United Kingdom
Product details
Regulated Single/Dual/Triple Output, Convel 32000 Series
3.75kV isolation safety transformer
International industry standard sizes
Remote sense on all models
Overload protection
Safety earth tag
Open Frame Linear
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CalexInput Voltage
100 → 240V ac
Output Voltage
24 → 28V dc
Output Current
7.2A
Embedded
Yes
Number of Outputs
1
Power Rating
201.6W
Length
355.6mm
Width
123.7mm
Depth
69.85mm
Mounting Type
Open Frame
Efficiency
60%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
0.02%
Minimum Temperature
0°C
Weight
4.5kg
Maximum Temperature
+50°C
Country of Origin
United Kingdom
Product details
Regulated Single/Dual/Triple Output, Convel 32000 Series
3.75kV isolation safety transformer
International industry standard sizes
Remote sense on all models
Overload protection
Safety earth tag