Technical Document
Specifications
Brand
CAE GroupeSeries
CORD6ASF01
LAN Category
Cat6a
Length
1m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Outer Sheath Material
LSZH
Sheath Colour
Red
Country of Origin
China
₹ 3,019.37
₹ 3,019.37 1 Bag of 5 (Exc. GST)
₹ 3,562.86
₹ 3,562.86 1 Bag of 5 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,019.37
₹ 3,019.37 1 Bag of 5 (Exc. GST)
₹ 3,562.86
₹ 3,562.86 1 Bag of 5 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 3,019.37 |
5+ | ₹ 2,886.16 |
Technical Document
Specifications
Brand
CAE GroupeSeries
CORD6ASF01
LAN Category
Cat6a
Length
1m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Outer Sheath Material
LSZH
Sheath Colour
Red
Country of Origin
China