C & K Push Button Switch, Momentary, Panel Mount, 12.3mm Cutout, SPST, 32V dc, IP68

RS Stock No.: 161-2365Brand: C & KManufacturers Part No.: PNP8S5T2W03QE
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.3mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

32V dc

Push Button Style

Round

IP Rating

IP68

Contact Current Rating

5 A

Contact Material

Copper, Copper Alloy

Manufacturer Part No.

PNP8S5T2W03QE

Case Colour

Black

Contact DC Voltage Rating

32V

Panel Cut Out Height

11mm

Terminal Type

Solder

Country of Origin

China

P.O.A.

Each (In a Pack of 50) (Exc. GST)

C & K Push Button Switch, Momentary, Panel Mount, 12.3mm Cutout, SPST, 32V dc, IP68
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 50) (Exc. GST)

C & K Push Button Switch, Momentary, Panel Mount, 12.3mm Cutout, SPST, 32V dc, IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.3mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

32V dc

Push Button Style

Round

IP Rating

IP68

Contact Current Rating

5 A

Contact Material

Copper, Copper Alloy

Manufacturer Part No.

PNP8S5T2W03QE

Case Colour

Black

Contact DC Voltage Rating

32V

Panel Cut Out Height

11mm

Terminal Type

Solder

Country of Origin

China