C & K IP67 Button Tactile Switch, SPST 50 mA 0.9mm Surface Mount

RS Stock No.: 255-651Brand: C & KManufacturers Part No.: KSC221G LFSDistrelec Article No.: 30411220
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.9mm

Actuator Type

Button

Length

6.2mm

Width

6.2mm

Dimensions

6.20 x 6.20 x 3.50mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Height

3.5mm

Operating Force

2 N

Voltage Rating

32V dc

Contact Material

Silver

Minimum Operating Temperature

-40°C

Mechanical Life

500000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

KSC Series Tactile Switches

The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.

Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action

Tactile

You may be interested in
C & K IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
₹ 39.164Each (In a Pack of 10) (Exc. GST)

₹ 397.80

₹ 39.78 Each (In a Pack of 10) (Exc. GST)

₹ 469.40

₹ 46.94 Each (In a Pack of 10) (inc. GST)

C & K IP67 Button Tactile Switch, SPST 50 mA 0.9mm Surface Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 397.80

₹ 39.78 Each (In a Pack of 10) (Exc. GST)

₹ 469.40

₹ 46.94 Each (In a Pack of 10) (inc. GST)

C & K IP67 Button Tactile Switch, SPST 50 mA 0.9mm Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
C & K IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
₹ 39.164Each (In a Pack of 10) (Exc. GST)

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.9mm

Actuator Type

Button

Length

6.2mm

Width

6.2mm

Dimensions

6.20 x 6.20 x 3.50mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Height

3.5mm

Operating Force

2 N

Voltage Rating

32V dc

Contact Material

Silver

Minimum Operating Temperature

-40°C

Mechanical Life

500000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

KSC Series Tactile Switches

The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.

Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action

Tactile

You may be interested in
C & K IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
₹ 39.164Each (In a Pack of 10) (Exc. GST)