C & K Door Micro Switch, Plunger, SPDT 100 mA @ 125 / 250 V ac, -40 → +85°C

RS Stock No.: 153-3979Brand: C & KManufacturers Part No.: DS1F5BQ3
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Brand

C & K

Actuator Type

Plunger

Contact Configuration

SPDT

Contact Current Rating

100 mA @ 125 / 250 V ac

Terminal Type

Quick Connect

Contact Material

Copper Alloy, Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

China

P.O.A.

Each (In a Pack of 50) (Exc. GST)

C & K Door Micro Switch, Plunger, SPDT 100 mA @ 125 / 250 V ac, -40 → +85°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 50) (Exc. GST)

C & K Door Micro Switch, Plunger, SPDT 100 mA @ 125 / 250 V ac, -40 → +85°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

C & K

Actuator Type

Plunger

Contact Configuration

SPDT

Contact Current Rating

100 mA @ 125 / 250 V ac

Terminal Type

Quick Connect

Contact Material

Copper Alloy, Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

China