Burkert Solenoid Valve 221606, 2 port(s) , NC, 24 V dc, 1/2in

RS Stock No.: 804-1939Brand: BurkertManufacturers Part No.: 221606
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Liquid

Type

2/2

Orifice Diameter

10mm

Body Material

Brass

Series

221

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +80 °C

Servo Assist

Yes

Thread Standard or Connection Type

G

Connection Gender

Female

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Flow Factor Kv

1.9m³/h

Country of Origin

Germany

Product details

DS6213-EV Series 2/2 Brass Solenoid valve

Burkerts new range of 2 way normally closed solenoid valves. Manufactured from brass and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited

0-10 bar operating pressure
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating

Stock information temporarily unavailable.

₹ 9,173.28

₹ 9,173.28 Each (Exc. GST)

₹ 10,824.47

₹ 10,824.47 Each (inc. GST)

Burkert Solenoid Valve 221606, 2 port(s) , NC, 24 V dc, 1/2in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,173.28

₹ 9,173.28 Each (Exc. GST)

₹ 10,824.47

₹ 10,824.47 Each (inc. GST)

Burkert Solenoid Valve 221606, 2 port(s) , NC, 24 V dc, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 9,173.28
5+₹ 8,768.57

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Liquid

Type

2/2

Orifice Diameter

10mm

Body Material

Brass

Series

221

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +80 °C

Servo Assist

Yes

Thread Standard or Connection Type

G

Connection Gender

Female

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Flow Factor Kv

1.9m³/h

Country of Origin

Germany

Product details

DS6213-EV Series 2/2 Brass Solenoid valve

Burkerts new range of 2 way normally closed solenoid valves. Manufactured from brass and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited

0-10 bar operating pressure
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating