Burkert Solenoid Valve 134592, 2 port(s) , NC, 110 V ac, 1/2in

RS Stock No.: 313-2093Brand: BurkertManufacturers Part No.: 134592
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

110 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Compressed Air, Neutral Gas, Water

Type

2/2

Orifice Diameter

12mm

Body Material

Brass

Series

5404

Maximum Working Pressure

50 bar

Operating Temperature Range

-10 → +55 °C

Servo Assist

Yes

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Maximum Closing Time

1.5s

Flow Factor Kv

2m³/h

Maximum Opening Time

400ms

Country of Origin

Germany

Product details

Series 5404 Two-way High Pressure Normally Closed, Servo Assisted Solenoid Valve

Brass body with polyamide coil, PTFE seal material and stainless steel 1.4310 spring
High reliability
Unaffected by pressure surges
Easy coil change
Coil can be locked in four 90° positions, or move between as required
For use with compressed air pressure systems and gas turbines using compressed air; natural gas and water
Operating tempeature range -10 to +90°C
Protection rating IP65 with cable plug DIN43650C

You may be interested in
Stock information temporarily unavailable.

₹ 14,574.68

₹ 14,574.68 Each (Exc. GST)

₹ 17,198.12

₹ 17,198.12 Each (inc. GST)

Burkert Solenoid Valve 134592, 2 port(s) , NC, 110 V ac, 1/2in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,574.68

₹ 14,574.68 Each (Exc. GST)

₹ 17,198.12

₹ 17,198.12 Each (inc. GST)

Burkert Solenoid Valve 134592, 2 port(s) , NC, 110 V ac, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Burkert

Supply Voltage

110 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Compressed Air, Neutral Gas, Water

Type

2/2

Orifice Diameter

12mm

Body Material

Brass

Series

5404

Maximum Working Pressure

50 bar

Operating Temperature Range

-10 → +55 °C

Servo Assist

Yes

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Maximum Closing Time

1.5s

Flow Factor Kv

2m³/h

Maximum Opening Time

400ms

Country of Origin

Germany

Product details

Series 5404 Two-way High Pressure Normally Closed, Servo Assisted Solenoid Valve

Brass body with polyamide coil, PTFE seal material and stainless steel 1.4310 spring
High reliability
Unaffected by pressure surges
Easy coil change
Coil can be locked in four 90° positions, or move between as required
For use with compressed air pressure systems and gas turbines using compressed air; natural gas and water
Operating tempeature range -10 to +90°C
Protection rating IP65 with cable plug DIN43650C

You may be interested in