Burkert Solenoid Valve 078662, 2 port(s) , NC, 24 V ac/dc, 1in

RS Stock No.: 440-701Brand: BurkertManufacturers Part No.: 078662
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V ac/dc

Number of Ports

2

Connection Size

1in

Connection

1 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

2/2

Orifice Diameter

25mm

Series

0290

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

Maximum of +55 °C

Servo Assist

Yes

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Flow Factor Kv

10m³/h

Country of Origin

Germany

Product details

Series 290 Two-way Solenoid Valves

Zero head pressure capability
Comprehensive range of port sizes
BSP parallel ports suitable for use with compression fittings
3 Pin DIN connector rated at IP65 can be positioned through 360° in 90° increments
WRC Approved (brass body only)
For use with domestic water supplies and neutral (oil-free) fluids and gasses
0 - 16 bar pressure range
Power consumption 100-120VA (Inrush AC), 25VA/12W (Hold AC/DC); 80W (Inrush), 6W (Hold)
Ambient Temperature +55°C maximum

Stock information temporarily unavailable.

₹ 42,250.08

₹ 42,250.08 Each (Exc. GST)

₹ 49,855.09

₹ 49,855.09 Each (inc. GST)

Burkert Solenoid Valve 078662, 2 port(s) , NC, 24 V ac/dc, 1in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 42,250.08

₹ 42,250.08 Each (Exc. GST)

₹ 49,855.09

₹ 49,855.09 Each (inc. GST)

Burkert Solenoid Valve 078662, 2 port(s) , NC, 24 V ac/dc, 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V ac/dc

Number of Ports

2

Connection Size

1in

Connection

1 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

2/2

Orifice Diameter

25mm

Series

0290

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

Maximum of +55 °C

Servo Assist

Yes

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Flow Factor Kv

10m³/h

Country of Origin

Germany

Product details

Series 290 Two-way Solenoid Valves

Zero head pressure capability
Comprehensive range of port sizes
BSP parallel ports suitable for use with compression fittings
3 Pin DIN connector rated at IP65 can be positioned through 360° in 90° increments
WRC Approved (brass body only)
For use with domestic water supplies and neutral (oil-free) fluids and gasses
0 - 16 bar pressure range
Power consumption 100-120VA (Inrush AC), 25VA/12W (Hold AC/DC); 80W (Inrush), 6W (Hold)
Ambient Temperature +55°C maximum