Burkert Solenoid Valve 018348, 2 port(s) , NC, 24 V ac/dc, 1in

RS Stock No.: 215-7883Brand: BurkertManufacturers Part No.: 018348
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V ac/dc

Number of Ports

2

Connection Size

1in

Connection

1 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

2/2

Orifice Diameter

25mm

Body Material

Stainless Steel

Series

0290

Maximum Working Pressure

16 bar

Operating Temperature Range

-30 → +55 °C

Servo Assist

Yes

Thread Standard or Connection Type

G

Connection Gender

Female

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Maximum Closing Time

2000ms

Flow Factor Kv

10m³/h

Maximum Opening Time

250ms

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Burkert Solenoid Valve 018348, 2 port(s) , NC, 24 V ac/dc, 1in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Burkert Solenoid Valve 018348, 2 port(s) , NC, 24 V ac/dc, 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V ac/dc

Number of Ports

2

Connection Size

1in

Connection

1 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

2/2

Orifice Diameter

25mm

Body Material

Stainless Steel

Series

0290

Maximum Working Pressure

16 bar

Operating Temperature Range

-30 → +55 °C

Servo Assist

Yes

Thread Standard or Connection Type

G

Connection Gender

Female

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Maximum Closing Time

2000ms

Flow Factor Kv

10m³/h

Maximum Opening Time

250ms

Country of Origin

Germany

You may be interested in