Technical Document
Specifications
Brand
BulginVoltage Rating
250 V ac
Gender
Male
Mounting Type
Cable Mount
Current Rating
3A
Termination Method
Screw Down
Contact Material
Brass
Contact Plating
Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
Tunisia
You may be interested in

CABLE PLUGBrand: NEUTRAL
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
Bulgin Power Connector Cable Mount, Screw Down Termination, 3A, 250 V ac
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Bulgin Power Connector Cable Mount, Screw Down Termination, 3A, 250 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

CABLE PLUGBrand: NEUTRAL
P.O.A.Each (Exc. GST)
Technical Document
Specifications
Brand
BulginVoltage Rating
250 V ac
Gender
Male
Mounting Type
Cable Mount
Current Rating
3A
Termination Method
Screw Down
Contact Material
Brass
Contact Plating
Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
Tunisia
You may be interested in

CABLE PLUGBrand: NEUTRAL
P.O.A.Each (Exc. GST)