Bulgin, 4000, LC Simplex Fibre Optic Connector

RS Stock No.: 176-8797Brand: BulginManufacturers Part No.: PXF4051
brand-logo
View all in Fibre Optic Connectors

Technical Document

Specifications

Brand

Bulgin

Series

4000

Connector Type

LC

Simplex/Duplex

Simplex

Buffer Diameter

0.85mm

Colour

Black

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Bulgin, 4000, LC Simplex Fibre Optic Connector
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Bulgin, 4000, LC Simplex Fibre Optic Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Series

4000

Connector Type

LC

Simplex/Duplex

Simplex

Buffer Diameter

0.85mm

Colour

Black

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

China