Bulgin Buccaneer Series Male RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -Way

RS Stock No.: 468-6226Brand: BulginManufacturers Part No.: PX0834/B
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Bulgin

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5e

Mounting Type

Cable Mount

Number of Ports

1

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

77.5mm

Width

38.1mm

Series

Buccaneer

Series Number

PX0834/B

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

Tunisia

Product details

PX0834/B Re-Wireable Cable Connector

The Bulgin PX0834/B re-wireable RJ45 plug connector that provides high performance Cat5e Ethernet connections in harsh environments. This cable mount connector has a voltage rating of 32VAC/42VDC and current rating of up to 1.5A. This connector is made from polyester with a quick-connect mating system that ensures a secure quick connect and disconnect capabilities for use in challenging conditions.

Features and Benefits

  • Crimp termination

  • Dust and waterproof

  • Easy assembly

  • Operation temperature ranges between -40°C and 70°C

  • Overall diameter is 38.1mm

  • Overall length is 77.5mm

  • Shielded connectors maintain required screening

  • Straight body orientation

  • Supplied cable glands

  • Accommodates cable diameters 3.5 to 8mm

  • Shielded connectors maintain required screening

Supplied with

shielded RJ45 plug

Bulgin Buccaneer Range

The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 2,761.78

₹ 2,761.78 Each (Exc. GST)

₹ 3,258.90

₹ 3,258.90 Each (inc. GST)

Bulgin Buccaneer Series Male RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -Way
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,761.78

₹ 2,761.78 Each (Exc. GST)

₹ 3,258.90

₹ 3,258.90 Each (inc. GST)

Bulgin Buccaneer Series Male RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bulgin

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5e

Mounting Type

Cable Mount

Number of Ports

1

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

77.5mm

Width

38.1mm

Series

Buccaneer

Series Number

PX0834/B

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

Tunisia

Product details

PX0834/B Re-Wireable Cable Connector

The Bulgin PX0834/B re-wireable RJ45 plug connector that provides high performance Cat5e Ethernet connections in harsh environments. This cable mount connector has a voltage rating of 32VAC/42VDC and current rating of up to 1.5A. This connector is made from polyester with a quick-connect mating system that ensures a secure quick connect and disconnect capabilities for use in challenging conditions.

Features and Benefits

  • Crimp termination

  • Dust and waterproof

  • Easy assembly

  • Operation temperature ranges between -40°C and 70°C

  • Overall diameter is 38.1mm

  • Overall length is 77.5mm

  • Shielded connectors maintain required screening

  • Straight body orientation

  • Supplied cable glands

  • Accommodates cable diameters 3.5 to 8mm

  • Shielded connectors maintain required screening

Supplied with

shielded RJ45 plug

Bulgin Buccaneer Range

The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more