Technical Document
Specifications
Brand
BulginLength
100mm
Connector 1
Mini USB AB
Connector 2
6 Pin Header
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Panel Mount
IP Rating
IP68
Distrelec Product Id
30389584
Connector A
Mini USB AB
Connector B
6 Pin Header
Connector B Gender
Male
Country of Origin
Tunisia
Product details
₹ 1,322.69
₹ 1,322.69 Each (Exc. GST)
₹ 1,560.77
₹ 1,560.77 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,322.69
₹ 1,322.69 Each (Exc. GST)
₹ 1,560.77
₹ 1,560.77 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginLength
100mm
Connector 1
Mini USB AB
Connector 2
6 Pin Header
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Panel Mount
IP Rating
IP68
Distrelec Product Id
30389584
Connector A
Mini USB AB
Connector B
6 Pin Header
Connector B Gender
Male
Country of Origin
Tunisia
Product details