Bulgin 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac

RS Stock No.: 236-5731Brand: BulginManufacturers Part No.: FX0417
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Bulgin

Fuse Size

6.3 x 32mm

Current Rating

20A

Voltage Rating

250V ac

Series

FX0417

Cap Style

Slotted

Protection Category

PC2

Contact Material

Silver Plated Brass

Country of Origin

Tunisia

Product details

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in
Schurter 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
₹ 370.98Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Bulgin 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bulgin 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schurter 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
₹ 370.98Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Brand

Bulgin

Fuse Size

6.3 x 32mm

Current Rating

20A

Voltage Rating

250V ac

Series

FX0417

Cap Style

Slotted

Protection Category

PC2

Contact Material

Silver Plated Brass

Country of Origin

Tunisia

Product details

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in
Schurter 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
₹ 370.98Each (In a Pack of 5) (Exc. GST)