Bulgin Yellow Panel Mount Indicator, 12V dc, 12.2mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 376-9134Brand: BulginManufacturers Part No.: DX0505/YL/12
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Bulgin

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

12.2mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Current Rating

30mA

Intensity

400mcd

Length

41.2mm

Country of Origin

Tunisia

Product details

LED Indicator, 12.1mm Mount, 12 / 24Vdc, Vandal Resistant

5mm V-0 rated high contrast, frosted effect polycarbonate lens
IP67 sealed
15mm low profile bezel, marine grade stainless steel housing
Wide viewing angle
Shock and vibration resistant
Colour coded rear insulator
0.11 (2.8 x 0.8mm) terminals

Supplied with

O-ring, fixing nut and shakeproof washer

Stock information temporarily unavailable.

₹ 3,539.50

₹ 3,539.50 Each (Exc. GST)

₹ 4,176.61

₹ 4,176.61 Each (inc. GST)

Bulgin Yellow Panel Mount Indicator, 12V dc, 12.2mm Mounting Hole Size, Solder Tab Termination, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,539.50

₹ 3,539.50 Each (Exc. GST)

₹ 4,176.61

₹ 4,176.61 Each (inc. GST)

Bulgin Yellow Panel Mount Indicator, 12V dc, 12.2mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

12.2mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Current Rating

30mA

Intensity

400mcd

Length

41.2mm

Country of Origin

Tunisia

Product details

LED Indicator, 12.1mm Mount, 12 / 24Vdc, Vandal Resistant

5mm V-0 rated high contrast, frosted effect polycarbonate lens
IP67 sealed
15mm low profile bezel, marine grade stainless steel housing
Wide viewing angle
Shock and vibration resistant
Colour coded rear insulator
0.11 (2.8 x 0.8mm) terminals

Supplied with

O-ring, fixing nut and shakeproof washer