Bulgin C14 Vertical Panel Mount IEC Connector Male, 10A

RS Stock No.: 236-4029Brand: BulginManufacturers Part No.: BZV01/Z0000/69
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Vertical

Distrelec Product Id

30389570

Country of Origin

Tunisia

Stock information temporarily unavailable.

₹ 1,134.18

₹ 1,134.18 Each (Exc. GST)

₹ 1,338.33

₹ 1,338.33 Each (inc. GST)

Bulgin C14 Vertical Panel Mount IEC Connector Male, 10A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,134.18

₹ 1,134.18 Each (Exc. GST)

₹ 1,338.33

₹ 1,338.33 Each (inc. GST)

Bulgin C14 Vertical Panel Mount IEC Connector Male, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 1,134.18
5 - 9₹ 1,084.15
10+₹ 1,053.17

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Vertical

Distrelec Product Id

30389570

Country of Origin

Tunisia