Bulgin C14 Flange Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 352-1819Brand: BulginManufacturers Part No.: BVA01/Z0000/10
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Flange Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

CSA certified, IMQ, SEMKO, SEV, UL listed, VDE

Switch Type

2 Pole

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Series

BVA

Distrelec Product Id

30092269

Country of Origin

Tunisia

Product details

10A Flange Fixing Vertical IEC 320 Plug

Vertical flange mount IEC fused and switched inlets
Available in single pole and double pole
Red neon indicated version
Fuse drawer protected to PC2, IEC 127//6
250 V ac/ 10A rated

Stock information temporarily unavailable.

₹ 1,057.00

₹ 1,057.00 Each (Exc. GST)

₹ 1,247.26

₹ 1,247.26 Each (inc. GST)

Bulgin C14 Flange Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,057.00

₹ 1,057.00 Each (Exc. GST)

₹ 1,247.26

₹ 1,247.26 Each (inc. GST)

Bulgin C14 Flange Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Flange Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

CSA certified, IMQ, SEMKO, SEV, UL listed, VDE

Switch Type

2 Pole

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Series

BVA

Distrelec Product Id

30092269

Country of Origin

Tunisia

Product details

10A Flange Fixing Vertical IEC 320 Plug

Vertical flange mount IEC fused and switched inlets
Available in single pole and double pole
Red neon indicated version
Fuse drawer protected to PC2, IEC 127//6
250 V ac/ 10A rated