Buffalo LinkStation 220 2 Bay NAS Drive

RS Stock No.: 877-5585Brand: BuffaloManufacturers Part No.: LS220D0402-EU
brand-logo
View all in Home

Technical Document

Specifications

Brand

Buffalo

Model

LinkStation 220

Number of Bays

2

Drives Included

2 x 2 TB

Capacity

4 TB

USB Ports

1 x USB 2.0

Network Speed

10/100/1000Mbit/s

Ethernet Ports

1

Dimensions

205 x 87 x 126mm

Weight

1.7kg

Width

87mm

Length

205mm

Height

126mm

Country of Origin

China

Product details

BUFFALO LinkStation™ 220 Series NAS

Buffalo™ Technology’s LinkStation™ (LS220D series) combines an incredibly easy User Interface with the convenience, security and capacity of dual-bay, RAID-ready Network Attached Storage.

The LS220D is affordable, fast, and primed for intensive data storage tasks. It’s pre-configured and can even be set up via Smartphones with a new mobileoptimised and intuitive interface. And with two hard drives users can choose RAID 0 for enhanced performance or RAID 1 for mirroring as part of a backup solution.

The LS220D comes with Buffalo’s free personal private cloud: Wherever you are, all your data is accessible from any web browser or via Buffalo’s WebAccess Apps for Android®, iOS, or Windows® Phone. And with Buffalo’s Private Cloud solution users’ data stays protected in the physical location of the device - not off-site in a third party’s data centre.

Features and Benefits

Two bay NAS, sold as a diskless enclosure (RS 877-5588) or fully populated with 2, 4, 6, or 8TB capacity
High-performance Dual Issue CPU: Marvell Armada 370, 800MHz, 256MB DDR3 Ram
New easy-to-use Mobile-optimized interface facilitates easy set up with Smartphones
Read speeds up to 100MB/s, write speeds up to 50MB/s*
Buffalo’s Private Cloud solution makes data accessible from anywhere with web browsers or via free Buffalo™ WebAccess Apps for Tablets and Smartphones
Provides a central location – and sharing capability across your network – for growing media libraries including iTunes® or any DLNA media server client
Also supports Twonky Beam
Award-winning NovaBACKUP® for PC: 5 licenses included
Time Machine® ready for multi-client Mac backups
2 year warranty

Buffalo’s new LinkStation™ can also stream up to 4 HD films simultaneously allowing each family member to watch their favourite film, on their own device, at the same time. The LS220 is DLNA and Twonky Beam-ready and can also stream high-end DSD audio files without losing quality.

BUFFALO Desktop NAS

You may be interested in
Seagate 2 Bay NAS
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Buffalo LinkStation 220 2 Bay NAS Drive
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Buffalo LinkStation 220 2 Bay NAS Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Seagate 2 Bay NAS
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Brand

Buffalo

Model

LinkStation 220

Number of Bays

2

Drives Included

2 x 2 TB

Capacity

4 TB

USB Ports

1 x USB 2.0

Network Speed

10/100/1000Mbit/s

Ethernet Ports

1

Dimensions

205 x 87 x 126mm

Weight

1.7kg

Width

87mm

Length

205mm

Height

126mm

Country of Origin

China

Product details

BUFFALO LinkStation™ 220 Series NAS

Buffalo™ Technology’s LinkStation™ (LS220D series) combines an incredibly easy User Interface with the convenience, security and capacity of dual-bay, RAID-ready Network Attached Storage.

The LS220D is affordable, fast, and primed for intensive data storage tasks. It’s pre-configured and can even be set up via Smartphones with a new mobileoptimised and intuitive interface. And with two hard drives users can choose RAID 0 for enhanced performance or RAID 1 for mirroring as part of a backup solution.

The LS220D comes with Buffalo’s free personal private cloud: Wherever you are, all your data is accessible from any web browser or via Buffalo’s WebAccess Apps for Android®, iOS, or Windows® Phone. And with Buffalo’s Private Cloud solution users’ data stays protected in the physical location of the device - not off-site in a third party’s data centre.

Features and Benefits

Two bay NAS, sold as a diskless enclosure (RS 877-5588) or fully populated with 2, 4, 6, or 8TB capacity
High-performance Dual Issue CPU: Marvell Armada 370, 800MHz, 256MB DDR3 Ram
New easy-to-use Mobile-optimized interface facilitates easy set up with Smartphones
Read speeds up to 100MB/s, write speeds up to 50MB/s*
Buffalo’s Private Cloud solution makes data accessible from anywhere with web browsers or via free Buffalo™ WebAccess Apps for Tablets and Smartphones
Provides a central location – and sharing capability across your network – for growing media libraries including iTunes® or any DLNA media server client
Also supports Twonky Beam
Award-winning NovaBACKUP® for PC: 5 licenses included
Time Machine® ready for multi-client Mac backups
2 year warranty

Buffalo’s new LinkStation™ can also stream up to 4 HD films simultaneously allowing each family member to watch their favourite film, on their own device, at the same time. The LS220 is DLNA and Twonky Beam-ready and can also stream high-end DSD audio files without losing quality.

BUFFALO Desktop NAS

You may be interested in
Seagate 2 Bay NAS
P.O.A.Each (Exc. GST)