Broadcom1.9 V Red LED Subminiature Through Hole, HLMP-Q102

RS Stock No.: 193-4746Brand: BroadcomManufacturers Part No.: HLMP-Q102
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

Subminiature

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.9 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

35 °

Lens Shape

Dome

Dominant Wavelength

644 nm

Dimensions

2.21 x 2.34 x 2.92mm

Lens Colour

Red

You may be interested in
Broadcom1.9 V Red LED Subminiature Through Hole, HLMP-Q106
₹ 207.786Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Broadcom1.9 V Red LED Subminiature Through Hole, HLMP-Q102
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Broadcom1.9 V Red LED Subminiature Through Hole, HLMP-Q102
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Broadcom1.9 V Red LED Subminiature Through Hole, HLMP-Q106
₹ 207.786Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

LED Colours

Red

Package Type

Subminiature

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.9 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

35 °

Lens Shape

Dome

Dominant Wavelength

644 nm

Dimensions

2.21 x 2.34 x 2.92mm

Lens Colour

Red

You may be interested in
Broadcom1.9 V Red LED Subminiature Through Hole, HLMP-Q106
₹ 207.786Each (In a Pack of 5) (Exc. GST)