Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
15Mbit/s
Connector Shape
Round
Wavelength of Peak Sensitivity
650nm
Typical Rise Time
30ns
Number of Pins
6
Mounting Type
Through Hole
Dimensions
18.9 x 10.4 x 8.4mm
Connector Type
H Push in
Height
8.4mm
Length
18.9mm
Width
10.4mm
Series
Versatile Link
Product details
HFBR-0500Z Series Fibre Optic Connection
The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry
Fibre Optics, Avago Technologies
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
15Mbit/s
Connector Shape
Round
Wavelength of Peak Sensitivity
650nm
Typical Rise Time
30ns
Number of Pins
6
Mounting Type
Through Hole
Dimensions
18.9 x 10.4 x 8.4mm
Connector Type
H Push in
Height
8.4mm
Length
18.9mm
Width
10.4mm
Series
Versatile Link
Product details
HFBR-0500Z Series Fibre Optic Connection
The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry