Broadcom 5V dc Optical Encoder

RS Stock No.: 796-7880PBrand: BroadcomManufacturers Part No.: HEDS-9140#F00
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Encoder Reading

Incremental

Counts per Revolution

256

Encoder Signal

2 Channel Quadrature with Index Pulse

Supply Voltage

5V dc

Maximum Operating Speed

30000rpm

Overall Height

10.16mm

Overall Width

26.67mm

Overall Depth

11.71mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

100 kHz

Product details

Optical Encoders

This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.

Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines

Avago Technologies Rotary Encoders

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 4,392.81

₹ 4,392.81 Each (Supplied in a Bag) (Exc. GST)

₹ 5,183.52

₹ 5,183.52 Each (Supplied in a Bag) (inc. GST)

Broadcom 5V dc Optical Encoder
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,392.81

₹ 4,392.81 Each (Supplied in a Bag) (Exc. GST)

₹ 5,183.52

₹ 5,183.52 Each (Supplied in a Bag) (inc. GST)

Broadcom 5V dc Optical Encoder
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Encoder Reading

Incremental

Counts per Revolution

256

Encoder Signal

2 Channel Quadrature with Index Pulse

Supply Voltage

5V dc

Maximum Operating Speed

30000rpm

Overall Height

10.16mm

Overall Width

26.67mm

Overall Depth

11.71mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

100 kHz

Product details

Optical Encoders

This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.

Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines

Avago Technologies Rotary Encoders

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more