Technical Document
Specifications
Brand
BroadcomMaximum Load Current
-10 mA
Mounting Type
Surface Mount
Maximum Load Voltage
1000 V
Minimum Load Current
-10 mA
Output Device
MOSFET
Series
ASSR
Country of Origin
Thailand
Stock information temporarily unavailable.
₹ 680.04
₹ 680.04 Each (Exc. GST)
₹ 802.45
₹ 802.45 Each (inc. GST)
Broadcom ASSR Series Solid State Relay, -10 mA Load, Surface Mount, 1000 V Load
Select packaging type
Standard
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 680.04
₹ 680.04 Each (Exc. GST)
₹ 802.45
₹ 802.45 Each (inc. GST)
Broadcom ASSR Series Solid State Relay, -10 mA Load, Surface Mount, 1000 V Load
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMaximum Load Current
-10 mA
Mounting Type
Surface Mount
Maximum Load Voltage
1000 V
Minimum Load Current
-10 mA
Output Device
MOSFET
Series
ASSR
Country of Origin
Thailand