Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
IGBT, MOSFET
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Series
ACNW
Country of Origin
Thailand
Stock information temporarily unavailable.
₹ 371.60
₹ 371.60 Each (Exc. GST)
₹ 438.49
₹ 438.49 Each (inc. GST)
Broadcom, ACNW3430-000E IGBT, MOSFET Output Optocoupler, Through Hole, 8-Pin
Select packaging type
Standard
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 371.60
₹ 371.60 Each (Exc. GST)
₹ 438.49
₹ 438.49 Each (inc. GST)
Broadcom, ACNW3430-000E IGBT, MOSFET Output Optocoupler, Through Hole, 8-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
IGBT, MOSFET
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Series
ACNW
Country of Origin
Thailand