Technical Document
Specifications
Brand
BritoolTorque Wrench Type
Mechanical Torque Wrench
Torque Range
60 → 340Nm
Drive Shape
Square
Drive Size
1/2 in 60 → 340 Nm
Overall Length
635 mm
Scale Graduations
2Nm
Stock information temporarily unavailable.
P.O.A.
Britool Mechanical Torque Wrench, 60 → 340Nm, 1/2 in 60 → 340 Nm Drive, Square Drive
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Britool Mechanical Torque Wrench, 60 → 340Nm, 1/2 in 60 → 340 Nm Drive, Square Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BritoolTorque Wrench Type
Mechanical Torque Wrench
Torque Range
60 → 340Nm
Drive Shape
Square
Drive Size
1/2 in 60 → 340 Nm
Overall Length
635 mm
Scale Graduations
2Nm