Britool 1/2in drive loose socket,15mm
Technical Document
Specifications
Brand
BritoolSocket Size
15mm
Drive Size
1/2 in
Socket Type
Hexagon
Finish
Nickel Chrome Plated
Material
Alloy Steel
Drive Type
Hexagon
Stock information temporarily unavailable.
P.O.A.
Britool 1/2in drive loose socket,15mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Britool 1/2in drive loose socket,15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BritoolSocket Size
15mm
Drive Size
1/2 in
Socket Type
Hexagon
Finish
Nickel Chrome Plated
Material
Alloy Steel
Drive Type
Hexagon