Spanner,ring,17x19mm
Technical Document
Specifications
Brand
BritoolOverall Length
254 mm
Double Ended
Yes
Material
Alloy Steel
Offset
Yes
Finish
Nickel Chrome Plated
Size
17 x 19 mm
Stock information temporarily unavailable.
P.O.A.
Spanner,ring,17x19mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Spanner,ring,17x19mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BritoolOverall Length
254 mm
Double Ended
Yes
Material
Alloy Steel
Offset
Yes
Finish
Nickel Chrome Plated
Size
17 x 19 mm