Brady B-595 Vinyl Purple Label Roll, 101.6mm Width, 1 Roll Qty

RS Stock No.: 177-9081Brand: BradyManufacturers Part No.: B30C-4000-595-PL
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

101.6mm

Délka role

30.48m

Label Quantity

1 Roll

Background Colour

Purple

Laminated

No

Series

B-595 Vinyl

Material

Vinyl

Works With Printer Models

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700

Country of Origin

Mexico

Stock information temporarily unavailable.

₹ 41,682.01

₹ 41,682.01 Each (Exc. GST)

₹ 49,184.77

₹ 49,184.77 Each (inc. GST)

Brady B-595 Vinyl Purple Label Roll, 101.6mm Width, 1 Roll Qty
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 41,682.01

₹ 41,682.01 Each (Exc. GST)

₹ 49,184.77

₹ 49,184.77 Each (inc. GST)

Brady B-595 Vinyl Purple Label Roll, 101.6mm Width, 1 Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

101.6mm

Délka role

30.48m

Label Quantity

1 Roll

Background Colour

Purple

Laminated

No

Series

B-595 Vinyl

Material

Vinyl

Works With Printer Models

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700

Country of Origin

Mexico