Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Bourns TIP36C PNP Bipolar Transistor, 25 A, 100 V, 3-Pin SOT-93

RS Stock No.: 126-6841Brand: BournsManufacturers Part No.: TIP36C
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

Bourns

Transistor Type

PNP

Maximum DC Collector Current

25 A

Maximum Collector Emitter Voltage

100 V

Package Type

SOT-93

Mounting Type

Through Hole

Maximum Power Dissipation

125 W

Maximum Collector Base Voltage

140 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

12.2 x 15.2 x 4.9mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bourns TIP36C PNP Bipolar Transistor, 25 A, 100 V, 3-Pin SOT-93
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bourns TIP36C PNP Bipolar Transistor, 25 A, 100 V, 3-Pin SOT-93
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Transistor Type

PNP

Maximum DC Collector Current

25 A

Maximum Collector Emitter Voltage

100 V

Package Type

SOT-93

Mounting Type

Through Hole

Maximum Power Dissipation

125 W

Maximum Collector Base Voltage

140 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

12.2 x 15.2 x 4.9mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in