Bourns, SRN8040, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Semi-Shielded 3.1A Idc Q:20

RS Stock No.: 180-8974Brand: BournsManufacturers Part No.: SRN8040-100M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

3.1A

Package/Case

8040

Length

8mm

Depth

8mm

Height

4mm

Dimensions

8 x 8 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

50mΩ

Series

SRN8040

Core Material

Ferrite

Maximum Self Resonant Frequency

18MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 3,153.00

₹ 31.53 Each (On a Reel of 100) (Exc. GST)

₹ 3,720.54

₹ 37.205 Each (On a Reel of 100) (inc. GST)

Bourns, SRN8040, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Semi-Shielded 3.1A Idc Q:20
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 3,153.00

₹ 31.53 Each (On a Reel of 100) (Exc. GST)

₹ 3,720.54

₹ 37.205 Each (On a Reel of 100) (inc. GST)

Bourns, SRN8040, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Semi-Shielded 3.1A Idc Q:20
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

3.1A

Package/Case

8040

Length

8mm

Depth

8mm

Height

4mm

Dimensions

8 x 8 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

50mΩ

Series

SRN8040

Core Material

Ferrite

Maximum Self Resonant Frequency

18MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more