Technical Document
Specifications
Brand
BournsInductance
6.5 mH
Maximum dc Current
300mA
Package/Case
0905
Length
9.2mm
Depth
6mm
Height
5mm
Dimensions
9.2 x 6 x 5mm
Tolerance
±50%
Maximum DC Resistance
1.05Ω
Series
SRF0905
Core Material
Ferrite
Maximum Self Resonant Frequency
2MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Bourns SRF0905 Series SMD Common Mode Wire Wound Chokes
Common mode line filter
Wound construction on Ferrite
For EMI suppresion
Bourns SMD Common Mode Chokes
P.O.A.
Each (In a Bag of 10) (Exc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Bag of 10) (Exc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsInductance
6.5 mH
Maximum dc Current
300mA
Package/Case
0905
Length
9.2mm
Depth
6mm
Height
5mm
Dimensions
9.2 x 6 x 5mm
Tolerance
±50%
Maximum DC Resistance
1.05Ω
Series
SRF0905
Core Material
Ferrite
Maximum Self Resonant Frequency
2MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Bourns SRF0905 Series SMD Common Mode Wire Wound Chokes
Common mode line filter
Wound construction on Ferrite
For EMI suppresion