Technical Document
Specifications
Brand
BournsCurrent Rating
2.5A
Voltage Rating
65V dc
Fuse Speed
F
Body Material
Ceramic
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
₹ 499.70
₹ 49.97 Each (Supplied on a Reel) (Exc. GST)
₹ 589.65
₹ 58.965 Each (Supplied on a Reel) (inc. GST)
Bourns Surface Mount Fuse 2.5A, 65V dc
Select packaging type
Production pack (Reel)
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 499.70
₹ 49.97 Each (Supplied on a Reel) (Exc. GST)
₹ 589.65
₹ 58.965 Each (Supplied on a Reel) (inc. GST)
Bourns Surface Mount Fuse 2.5A, 65V dc
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsCurrent Rating
2.5A
Voltage Rating
65V dc
Fuse Speed
F
Body Material
Ceramic
Country of Origin
Taiwan, Province Of China