Technical Document
Specifications
Brand
BournsResistance
470Ω
Technology
Thick Film
Package/Case
TO-263
Tolerance
±1%
Power Rating
35W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
PWR263S-35
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Costa Rica
Product details
35W 1% PWR263 Series ( TO263 package )
The PWR263S-35 SMD power resistor series from Bourns is rated to 35 W continuous power in a D2PAK package. The free to air power rating of the component is 2.8 W. Manufactured using thick film on alumina ceramic technology the PWR263S-35 SMD power resistor series is designed to withstand peak temperatures of 260°C during solder reflow.
PWR263S-35 SMD power resistors are available in a wide resistance range. These resistors feature pulse power handling and low inductance. PWR263S-35 Power resistors are suited to current limiting, current sensing, capacitor discharge in battery charging, AC-DC, DC-DC and DC-AC conversion circuits.
D2PAK housing
Low inductance
Resistor electrically isolated from the back plate
High power rating
Compatible with lead free solder reflow temperatures
Product Application Information
PWR263S-35 power resistors are AEC-Q200 qualified and suitable for automotive applications. Other uses include uninterruptible power supplies, telecom power supplies, welding machines and automation. Suitable applications also include aerospace, lighting and railway equipment.
Applications:-
Power supplies
Motor drives
Test and measurement
Rectifiers
Standards
AEC-Q200 qualified
Non-Inductive - Surface Mount Package
₹ 10,480.50
₹ 209.61 Each (In a Tube of 50) (Exc. GST)
₹ 12,366.99
₹ 247.34 Each (In a Tube of 50) (inc. GST)
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,480.50
₹ 209.61 Each (In a Tube of 50) (Exc. GST)
₹ 12,366.99
₹ 247.34 Each (In a Tube of 50) (inc. GST)
50

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsResistance
470Ω
Technology
Thick Film
Package/Case
TO-263
Tolerance
±1%
Power Rating
35W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
PWR263S-35
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Costa Rica
Product details
35W 1% PWR263 Series ( TO263 package )
The PWR263S-35 SMD power resistor series from Bourns is rated to 35 W continuous power in a D2PAK package. The free to air power rating of the component is 2.8 W. Manufactured using thick film on alumina ceramic technology the PWR263S-35 SMD power resistor series is designed to withstand peak temperatures of 260°C during solder reflow.
PWR263S-35 SMD power resistors are available in a wide resistance range. These resistors feature pulse power handling and low inductance. PWR263S-35 Power resistors are suited to current limiting, current sensing, capacitor discharge in battery charging, AC-DC, DC-DC and DC-AC conversion circuits.
D2PAK housing
Low inductance
Resistor electrically isolated from the back plate
High power rating
Compatible with lead free solder reflow temperatures
Product Application Information
PWR263S-35 power resistors are AEC-Q200 qualified and suitable for automotive applications. Other uses include uninterruptible power supplies, telecom power supplies, welding machines and automation. Suitable applications also include aerospace, lighting and railway equipment.
Applications:-
Power supplies
Motor drives
Test and measurement
Rectifiers
Standards
AEC-Q200 qualified