Bourns 100mΩ Metal Film Resistor 20W ±1% PWR220T-20-R100F

RS Stock No.: 167-5259Brand: BournsManufacturers Part No.: PWR220T-20-R100F
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

100mΩ

Power Rating

20W

Tolerance

±1%

Technology

Metal Film

Series

PWR220T

Automotive Standard

AEC-Q200

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

Costa Rica

Product details

PWR220T-20 Series

The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

Product Application Information

TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating

These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies, test and measurement, motor drives and rectifiers.

Standards

AEC-Q200 qualified

Low Inductive - Through Hole Package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 15,935.00

₹ 318.70 Each (In a Tube of 50) (Exc. GST)

₹ 18,803.30

₹ 376.066 Each (In a Tube of 50) (inc. GST)

Bourns 100mΩ Metal Film Resistor 20W ±1% PWR220T-20-R100F
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 15,935.00

₹ 318.70 Each (In a Tube of 50) (Exc. GST)

₹ 18,803.30

₹ 376.066 Each (In a Tube of 50) (inc. GST)

Bourns 100mΩ Metal Film Resistor 20W ±1% PWR220T-20-R100F
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

100mΩ

Power Rating

20W

Tolerance

±1%

Technology

Metal Film

Series

PWR220T

Automotive Standard

AEC-Q200

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

Costa Rica

Product details

PWR220T-20 Series

The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

Product Application Information

TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating

These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies, test and measurement, motor drives and rectifiers.

Standards

AEC-Q200 qualified

Low Inductive - Through Hole Package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more