Technical Document
Specifications
Brand
BournsResistance
3.3Ω
Power Rating
20W
Tolerance
±1%
Technology
Thick Film
Series
PWR220T
Automotive Standard
AEC-Q200
Package/Case
TO-220
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Country of Origin
Costa Rica
Product details
PWR220T-20 Series
The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
Product Application Information
TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies, test and measurement, motor drives and rectifiers.
Standards
AEC-Q200 qualified
Low Inductive - Through Hole Package
₹ 258.19
₹ 258.19 Each (Exc. GST)
₹ 304.66
₹ 304.66 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 258.19
₹ 258.19 Each (Exc. GST)
₹ 304.66
₹ 304.66 Each (inc. GST)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsResistance
3.3Ω
Power Rating
20W
Tolerance
±1%
Technology
Thick Film
Series
PWR220T
Automotive Standard
AEC-Q200
Package/Case
TO-220
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Country of Origin
Costa Rica
Product details
PWR220T-20 Series
The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
Product Application Information
TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies, test and measurement, motor drives and rectifiers.
Standards
AEC-Q200 qualified