Technical Document
Specifications
Brand
BournsPulses Per Revolution
24
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Shaft Length
25mm
Index Output
Not Indexed
Maximum Operating Speed
100rpm
Mounting Hole Diameter
1 mm, 2 x 2.1 mm
Country of Origin
China
Product details
PEC12R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
₹ 142.91
₹ 142.91 Each (Supplied in a Bag) (Exc. GST)
₹ 168.63
₹ 168.634 Each (Supplied in a Bag) (inc. GST)
Production pack (Bag)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 142.91
₹ 142.91 Each (Supplied in a Bag) (Exc. GST)
₹ 168.63
₹ 168.634 Each (Supplied in a Bag) (inc. GST)
Stock information temporarily unavailable.
Production pack (Bag)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsPulses Per Revolution
24
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Shaft Length
25mm
Index Output
Not Indexed
Maximum Operating Speed
100rpm
Mounting Hole Diameter
1 mm, 2 x 2.1 mm
Country of Origin
China
Product details
PEC12R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment