Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A

RS Stock No.: 737-7701Brand: BournsManufacturers Part No.: H-22-6A
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Bourns

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

22.2mm

Knob Height

21.3mm

Body Colour

Chrome

Indicator Colour

White

For Use With

Potentiometer

Number of Turns

15

Material

Satin

Knob Type

Dial

Distrelec Product Id

30037213

Country of Origin

China

Product details

H22 Series 15 Turn Dial

Stock information temporarily unavailable.

₹ 1,462.04

₹ 1,462.04 Each (Exc. GST)

₹ 1,725.21

₹ 1,725.21 Each (inc. GST)

Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,462.04

₹ 1,462.04 Each (Exc. GST)

₹ 1,725.21

₹ 1,725.21 Each (inc. GST)

Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 1,462.04
5 - 9₹ 1,432.80
10 - 24₹ 1,122.42
25 - 49₹ 1,108.22
50+₹ 1,094.36

Technical Document

Specifications

Brand

Bourns

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

22.2mm

Knob Height

21.3mm

Body Colour

Chrome

Indicator Colour

White

For Use With

Potentiometer

Number of Turns

15

Material

Satin

Knob Type

Dial

Distrelec Product Id

30037213

Country of Origin

China

Product details

H22 Series 15 Turn Dial