Technical Document
Specifications
Brand
BournsSeries
GDT35
Suppressor Type
3 Electrode Gas Discharge Tube
Maximum Surge Current
20kA
DC Spark Over Voltage
230V
Impulse Spark Over Voltage
640V
Mounting Type
Surface Mount
Country of Origin
Costa Rica
₹ 115,620.00
₹ 115.62 Each (On a Reel of 1000) (Exc. GST)
₹ 136,431.60
₹ 136.432 Each (On a Reel of 1000) (inc. GST)
1000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 115,620.00
₹ 115.62 Each (On a Reel of 1000) (Exc. GST)
₹ 136,431.60
₹ 136.432 Each (On a Reel of 1000) (inc. GST)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsSeries
GDT35
Suppressor Type
3 Electrode Gas Discharge Tube
Maximum Surge Current
20kA
DC Spark Over Voltage
230V
Impulse Spark Over Voltage
640V
Mounting Type
Surface Mount
Country of Origin
Costa Rica