Technical Document
Specifications
Brand
BournsSeries
GDT25
Suppressor Type
Surge Arrester
Maximum Surge Current
10kA
DC Spark Over Voltage
420V
Impulse Spark Over Voltage
820V
Mounting Type
Surface Mount
Country of Origin
Costa Rica
₹ 102,135.00
₹ 68.09 Each (On a Reel of 1500) (Exc. GST)
₹ 120,519.30
₹ 80.346 Each (On a Reel of 1500) (inc. GST)
1500
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 102,135.00
₹ 68.09 Each (On a Reel of 1500) (Exc. GST)
₹ 120,519.30
₹ 80.346 Each (On a Reel of 1500) (inc. GST)
1500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsSeries
GDT25
Suppressor Type
Surge Arrester
Maximum Surge Current
10kA
DC Spark Over Voltage
420V
Impulse Spark Over Voltage
820V
Mounting Type
Surface Mount
Country of Origin
Costa Rica