Technical Document
Specifications
Brand
BournsEncoder Technology
Optical
Pulses Per Revolution
100
Maximum Revolutions
3000rpm
Output Signal Type
Quadrature
Shaft Type
Solid
Supply Voltage
5 V dc
Resolution
2 bit
IP Rating
IP40
Overall Height
47.05mm
Overall Width
21.21mm
Overall Depth
15.88mm
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+75°C
Country of Origin
Mexico
Product details
Rotary Optical Encoder
Two channel quadrature output
Bushing or servo mount
Square wave signal
CMOS and TTL compatible
Long life
₹ 192,063.90
₹ 4,572.95 Each (In a Tray of 42) (Exc. GST)
₹ 226,635.40
₹ 5,396.081 Each (In a Tray of 42) (inc. GST)
42
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 192,063.90
₹ 4,572.95 Each (In a Tray of 42) (Exc. GST)
₹ 226,635.40
₹ 5,396.081 Each (In a Tray of 42) (inc. GST)
42
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsEncoder Technology
Optical
Pulses Per Revolution
100
Maximum Revolutions
3000rpm
Output Signal Type
Quadrature
Shaft Type
Solid
Supply Voltage
5 V dc
Resolution
2 bit
IP Rating
IP40
Overall Height
47.05mm
Overall Width
21.21mm
Overall Depth
15.88mm
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+75°C
Country of Origin
Mexico
Product details
Rotary Optical Encoder
Two channel quadrature output
Bushing or servo mount
Square wave signal
CMOS and TTL compatible
Long life