Technical Document
Specifications
Brand
BournsInductance
50 μH
Series
DR221
Impedance
1.4 Ω
Test Frequency
10 kHz
DC Resistance
0.32Ω
Maximum Current
200 mA
Dimensions
6 x 3.3 x 3.3mm
Operating Temperature Range
-40°C → +125°C
Mounting Type
Surface Mount
Termination Style
Surface Mount
Maximum Operating Temperature
+125°C
Length
6mm
Depth
3.3mm
Minimum Operating Temperature
-40°C
Height
3.3mm
Country of Origin
China
Product details
DR221 Series Data Line Chokes
DR221 series surface mount data line chokes from Bourns feature a high-quality toroidal core. These data line chokes have sector windings. DR221 chokes are available with a rated current of 0.1A to 0.25A and a wide frequency range (over 500 MHz) is available.
Product Application Information
Suitable applications for these chokes include the suppression of EMI in signal lines and data lines, for example, CAN Bus.
₹ 44,455.00
₹ 88.91 Each (On a Reel of 500) (Exc. GST)
₹ 52,456.90
₹ 104.914 Each (On a Reel of 500) (inc. GST)
500
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 44,455.00
₹ 88.91 Each (On a Reel of 500) (Exc. GST)
₹ 52,456.90
₹ 104.914 Each (On a Reel of 500) (inc. GST)
500

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsInductance
50 μH
Series
DR221
Impedance
1.4 Ω
Test Frequency
10 kHz
DC Resistance
0.32Ω
Maximum Current
200 mA
Dimensions
6 x 3.3 x 3.3mm
Operating Temperature Range
-40°C → +125°C
Mounting Type
Surface Mount
Termination Style
Surface Mount
Maximum Operating Temperature
+125°C
Length
6mm
Depth
3.3mm
Minimum Operating Temperature
-40°C
Height
3.3mm
Country of Origin
China
Product details
DR221 Series Data Line Chokes
DR221 series surface mount data line chokes from Bourns feature a high-quality toroidal core. These data line chokes have sector windings. DR221 chokes are available with a rated current of 0.1A to 0.25A and a wide frequency range (over 500 MHz) is available.
Product Application Information
Suitable applications for these chokes include the suppression of EMI in signal lines and data lines, for example, CAN Bus.