Bourns 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W - CRT0805-BY-1002ELF

RS Stock No.: 693-4485Brand: BournsManufacturers Part No.: CRT0805-BY-1002ELF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

10kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Series

CRT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

Thin Film Precision Chip Resistors - CRT Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 54.30

₹ 10.86 Each (In a Pack of 5) (Exc. GST)

₹ 64.07

₹ 12.815 Each (In a Pack of 5) (inc. GST)

Bourns 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W - CRT0805-BY-1002ELF
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 54.30

₹ 10.86 Each (In a Pack of 5) (Exc. GST)

₹ 64.07

₹ 12.815 Each (In a Pack of 5) (inc. GST)

Bourns 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W - CRT0805-BY-1002ELF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45₹ 10.86₹ 54.30
50 - 95₹ 10.75₹ 53.75
100 - 245₹ 10.64₹ 53.20
250 - 495₹ 10.53₹ 52.65
500+₹ 10.43₹ 52.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Resistance

10kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Series

CRT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

Thin Film Precision Chip Resistors - CRT Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in