Technical Document
Specifications
Brand
BournsResistance
680mΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Series
CRL
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
2512 Format CRL2512 Series - 5%
CRL2512 Series low value chip resistors from Bourns with a power rating at 70°C of 1W.
₹ 84,880.00
₹ 21.22 Each (On a Reel of 4000) (Exc. GST)
₹ 100,158.40
₹ 25.04 Each (On a Reel of 4000) (inc. GST)
4000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 84,880.00
₹ 21.22 Each (On a Reel of 4000) (Exc. GST)
₹ 100,158.40
₹ 25.04 Each (On a Reel of 4000) (inc. GST)
4000

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsResistance
680mΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Series
CRL
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
2512 Format CRL2512 Series - 5%
CRL2512 Series low value chip resistors from Bourns with a power rating at 70°C of 1W.