Bourns CRL 180mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

RS Stock No.: 167-5139Brand: BournsManufacturers Part No.: CRL0603-FW-R180ELF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

180mΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

0603 Format Resistor, CRL0603 Series - 1%

Bourns® CRL0603 Series low value chip resistors with a power rating at 70°C of 0.1W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 22,850.00

₹ 4.57 Each (On a Reel of 5000) (Exc. GST)

₹ 26,963.00

₹ 5.393 Each (On a Reel of 5000) (inc. GST)

Bourns CRL 180mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 22,850.00

₹ 4.57 Each (On a Reel of 5000) (Exc. GST)

₹ 26,963.00

₹ 5.393 Each (On a Reel of 5000) (inc. GST)

Bourns CRL 180mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

180mΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

0603 Format Resistor, CRL0603 Series - 1%

Bourns® CRL0603 Series low value chip resistors with a power rating at 70°C of 0.1W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more