Technical Document
Specifications
Brand
BournsTechnology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±0.01%
Power Rating
100mW
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
₹ 71.00
₹ 0.71 Each (Supplied as a Tape) (Exc. GST)
₹ 83.78
₹ 0.838 Each (Supplied as a Tape) (inc. GST)
Bourns, 0603 (1608M) Thick Film SMD Resistor ±0.01% 100mW
Select packaging type
Standard
100
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 71.00
₹ 0.71 Each (Supplied as a Tape) (Exc. GST)
₹ 83.78
₹ 0.838 Each (Supplied as a Tape) (inc. GST)
Bourns, 0603 (1608M) Thick Film SMD Resistor ±0.01% 100mW
Stock information temporarily unavailable.
Select packaging type
Standard
100

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsTechnology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±0.01%
Power Rating
100mW
Country of Origin
Taiwan, Province Of China