Technical Document
Specifications
Brand
BournsInductance
100 μH
Maximum dc Current
110mA
Package/Case
SMD
Tolerance
5%
Series
CM453232
Core Material
Ferrite
Maximum Self Resonant Frequency
8MHz
Minimum Quality Factor
40
Country of Origin
China
₹ 8,495.00
₹ 16.99 Each (On a Reel of 500) (Exc. GST)
₹ 10,024.10
₹ 20.048 Each (On a Reel of 500) (inc. GST)
500
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,495.00
₹ 16.99 Each (On a Reel of 500) (Exc. GST)
₹ 10,024.10
₹ 20.048 Each (On a Reel of 500) (inc. GST)
500

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsInductance
100 μH
Maximum dc Current
110mA
Package/Case
SMD
Tolerance
5%
Series
CM453232
Core Material
Ferrite
Maximum Self Resonant Frequency
8MHz
Minimum Quality Factor
40
Country of Origin
China