Technical Document
Specifications
Brand
BournsInductance
68 μH
Maximum dc Current
350mA
Package/Case
1812 (4532M)
Tolerance
±10%
Maximum DC Resistance
2.5Ω
Series
CC453232A
Core Material
Ferrite
Maximum Self Resonant Frequency
7MHz
Minimum Quality Factor
20
Country of Origin
China
₹ 290.60
₹ 29.06 Each (Supplied as a Tape) (Exc. GST)
₹ 342.91
₹ 34.291 Each (Supplied as a Tape) (inc. GST)
Standard
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 290.60
₹ 29.06 Each (Supplied as a Tape) (Exc. GST)
₹ 342.91
₹ 34.291 Each (Supplied as a Tape) (inc. GST)
Standard
10

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsInductance
68 μH
Maximum dc Current
350mA
Package/Case
1812 (4532M)
Tolerance
±10%
Maximum DC Resistance
2.5Ω
Series
CC453232A
Core Material
Ferrite
Maximum Self Resonant Frequency
7MHz
Minimum Quality Factor
20
Country of Origin
China