Bourns, CAY10 33Ω ±5% Isolated Resistor Array, 4 Resistors, 0.125W total, 0804 (2010M), Convex

RS Stock No.: 529-8173Brand: BournsManufacturers Part No.: CAY10-330J4LFDistrelec Article No.: 30194411
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

33Ω

Number Of Resistors

4

Resistor Type

Array

Package/Case

0804 (2010M)

Power Rating

0.125W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

2 x 1 x 0.35mm

Series

CAY10

Number of Terminals

8

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

CAY10 Series Convex Chip Resistor Arrays

Bourns CAY10 Series Chip Resistor arrays in an 0804 package with 4 isolated elements.

Convex terminals
Resistance tolerance ±5 %
Resistance range: 10Ω to 470 kΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 78.50

₹ 1.57 Each (In a Pack of 50) (Exc. GST)

₹ 92.63

₹ 1.853 Each (In a Pack of 50) (inc. GST)

Bourns, CAY10 33Ω ±5% Isolated Resistor Array, 4 Resistors, 0.125W total, 0804 (2010M), Convex
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 78.50

₹ 1.57 Each (In a Pack of 50) (Exc. GST)

₹ 92.63

₹ 1.853 Each (In a Pack of 50) (inc. GST)

Bourns, CAY10 33Ω ±5% Isolated Resistor Array, 4 Resistors, 0.125W total, 0804 (2010M), Convex

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

33Ω

Number Of Resistors

4

Resistor Type

Array

Package/Case

0804 (2010M)

Power Rating

0.125W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

2 x 1 x 0.35mm

Series

CAY10

Number of Terminals

8

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

CAY10 Series Convex Chip Resistor Arrays

Bourns CAY10 Series Chip Resistor arrays in an 0804 package with 4 isolated elements.

Convex terminals
Resistance tolerance ±5 %
Resistance range: 10Ω to 470 kΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more