Bourns, CAT16 330Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave

RS Stock No.: 529-4581Brand: BournsManufacturers Part No.: CAT16-331J4LFDistrelec Article No.: 30194394
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

330Ω

Resistor Type

Array

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.55mm

Height

0.5mm

Dimensions

3.2 x 1.55 x 0.5mm

Number of Terminals

8

Series

CAT16

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Product details

CAT16 Series Concave Chip Resistor Arrays

Concave terminals
Resistance tolerance ±5 %
Resistance range: 10 ohms to 1 megohm

Bourns CAT16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 138.00

₹ 2.76 Each (In a Pack of 50) (Exc. GST)

₹ 162.84

₹ 3.257 Each (In a Pack of 50) (inc. GST)

Bourns, CAT16 330Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 138.00

₹ 2.76 Each (In a Pack of 50) (Exc. GST)

₹ 162.84

₹ 3.257 Each (In a Pack of 50) (inc. GST)

Bourns, CAT16 330Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

330Ω

Resistor Type

Array

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.55mm

Height

0.5mm

Dimensions

3.2 x 1.55 x 0.5mm

Number of Terminals

8

Series

CAT16

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Product details

CAT16 Series Concave Chip Resistor Arrays

Concave terminals
Resistance tolerance ±5 %
Resistance range: 10 ohms to 1 megohm

Bourns CAT16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more